1.30.290.021/2500
The 1.30.290.021/2500 is a momentary action pushbutton from the RAFIX 30 FS+ series, featuring a flush, round, translucent green lens and a stainless steel front ring. ...
BESCHRIJVING
The 1.30.290.021/2500 is a momentary, illuminable pushbutton designed for panel mounting via a threaded ring and adapter. It features a flush, translucent green lens, a round stainless steel front ring, and a collar diameter of 34.5 mm, requiring a 30.3 mm mounting hole. This component provides a 4 mm operating travel and is rated for a mechanical operating life of 1,000,000 momentary cycles. With an IP65 degree of protection from the front and an operating temperature range of -25 °C to +70 °C, it is suitable for use in various industrial applications requiring robust and reliable user input.
Zoekwoorden: 1302900212500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1.30.290.021/2500 RoHS-conform?
Ja, 1.30.290.021/2500 is RoHS-conform.
Wat is de levertijd voor 1.30.290.021/2500?
De standaard levertijd voor 1.30.290.021/2500 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Koop alle 7 op voorraad of de reguliere minimale bestelhoeveelheid van 10
Alleen voorraadpartij: 7
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands