1.30.280.001/2601
The 1.30.280.001/2601 is an illuminated, momentary contact pushbutton from the RAFIX 22 FSR series with a translucent blue lens. ...
BESCHRIJVING
The 1.30.280.001/2601 is an illuminated pushbutton from the RAFIX 22 FSR series, featuring a momentary contact function. It is designed for panel mounting in a standard 22.3 mm cutout and has a flush, round collar with a diameter of 31.3 mm. This pushbutton offers an operating travel of 4 mm and is built to be robust, with a maximum force rating of 100 N. With an IP65 and IP69K protection rating from the front, it is sealed against dust and high-pressure water, making it suitable for harsh environments. The wide operating temperature range from -40°C to +85°C ensures reliable performance in various industrial applications.
Zoekwoorden: 1302800012601
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1.30.280.001/2601 RoHS-conform?
Ja, 1.30.280.001/2601 is RoHS-conform.
Wat is de levertijd voor 1.30.280.001/2601?
De standaard levertijd voor 1.30.280.001/2601 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Verzending today, als u bestelt in
In bestelling:
20
kan verzenden 12-24-26
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands