4534-440-SS-20 by raf
RAF Geautoriseerde distributeur

4534-440-SS-20

Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Passivated, 1/4" Hex W ...

RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The RAF Part 4534-440-SS-20: A Stainless Steel Component for Superior Aircraft PerformanceThe RAF Part 4534-440-SS-20 is a high-quality stainless steel component specifically designed to meet the demanding requirements of the aerospace industry. Crafted with precision and expertise, this component promises optimal performance and reliability for your aircraft.Durability is paramount in aviation, and this RAF part excels in this aspect. Constructed with premium stainless steel, it demonstrates exceptional resistance to corrosion, which ensures longevity and minimizes maintenance needs. Its robust design allows it to withstand extreme pressure, temperature fluctuations, and other environmental challenges often encountered during flight.Engineered for efficiency, the RAF Part 4534-440-SS-20 guarantees seamless integration into your aircraft system. Its precise dimensions and meticulously crafted threads enable easy installation and a secure fit, reducing assembly time and eliminating the risk of loosening or failure.Safety is of utmost importance, and this RAF part complies with stringent industry standards to provide peace of mind. Strict quality control measures are implemented throughout the manufacturing process, ensuring consistent performance and reliability in even the harshest aerospace environments.Additionally, the RAF Part 4534-440-SS-20's superior versatility and compatibility make it suitable for a wide range of aircraft models and applications. Whether you are working on military aircraft, commercial airlines, or private jets, this component proves to be an invaluable asset.Choose the RAF Part 4534-440-SS-20 to equip your aircraft with a reliable, durable, and high-performance stainless steel component that will enhance both safety and efficiency. Trust in its quality design to bring out the best in your aircraft, no matter the mission or destination.

Zoekwoorden: 4534440SS20

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
RAF
Onderdeelnr.:
4534-440-SS-20
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
346

VEELGESTELDE VRAGEN

Is 4534-440-SS-20 RoHS-conform?

Ja, 4534-440-SS-20 is RoHS-conform.

Wat is de levertijd voor 4534-440-SS-20?

De standaard levertijd voor 4534-440-SS-20 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 300

Kan direct verzenden

Fabrieksvoorraad: 29   kan verzenden 12-7-26

Minimale bestelhoeveelheid: 3

Fabriekslevertijd 7 Weken kan verzenden 1-11-27  

Prijs (USD)

Aantal
Prijs per eenheid
3
$2.78
25
$2.47
50
$1.97
100
$1.48
346
$1.40
500
$1.37
1.000 +
$1.33

Tools/3D-modellen

Productgidsen