Z5.564.4553.1
Insulated Header for PC Boards ...
BESCHRIJVING
Z5.564.4553.1 is a pluggable PC board connector featuring a rising cage clamp connection system designed for reliable electrical interconnections. This 15-pole connector is configured with a 3.50 mm spacing and supports a rated cross-section of 1.5 mm² with a rated current of 8 A at 300 V. The connector dimensions include a length (G) of 52.40 mm and a width (T) of 49.00 mm, providing a compact footprint suitable for space-constrained applications. It is supplied in standard packs of 50 units and is available in both marked and unmarked configurations. This connector is ideal for industrial control systems, instrumentation panels, and modular electronic assemblies where secure, repeatable connections are essential.
Zoekwoorden: Z556445531
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Z5.564.4553.1 RoHS-conform?
Ja, Z5.564.4553.1 is RoHS-conform.
Wat is de levertijd voor Z5.564.4553.1?
De standaard levertijd voor Z5.564.4553.1 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 462
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands