78.013.0553.0
Conn Housing M 5 POS Crimp ST Panel Mount Gray ...
BESCHRIJVING
The 78.013.0553.0 is a 5-pole modular male insert connector designed for industrial multipole connector systems. It features turned contacts with a diameter of 2.5 mm and is constructed from PC halogen-free insulating material with a pebble gray color (RAL 7032) and UL 94 V-0 flammability rating. The connector is rated for a maximum current of 20 A and a rated voltage of 250 V/6 kV/3, providing reliable electrical connections in demanding industrial environments. This modular insert is commonly used in customizable connector assemblies where space efficiency and cost-effectiveness are required, allowing users to design tailored multipole connectors for specific application needs.
Zoekwoorden: 7801305530
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 78.013.0553.0 RoHS-conform?
Ja, 78.013.0553.0 is RoHS-conform.
Wat is de levertijd voor 78.013.0553.0?
De standaard levertijd voor 78.013.0553.0 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands