57.504.9155.0
Conn Feed-Through Terminal Block F 3 POS ST G DIN Rail/T DIN Rail ...
BESCHRIJVING
The WIELAND ELECTRIC part 57.504.9155.0 is a high-quality and reliable Conn Feed-Through Terminal Block. This terminal block is designed with 3 positions for easy and efficient wiring connections. It features a sturdy construction with a ST G DIN Rail/T DIN Rail mounting option, ensuring secure and stable installation.The Conn Feed-Through Terminal Block is an essential component for various electrical applications, providing a reliable connection for power distribution. Its compact design makes it easy to integrate into existing electrical systems.With its DIN Rail mounting option, this terminal block offers flexibility in installation and can be easily mounted on a DIN rail in control cabinets and panels. It allows for quick and organized wiring, saving time and effort.The Conn Feed-Through Terminal Block is made by WIELAND ELECTRIC, a trusted manufacturer known for their quality and expertise in electrical components. This ensures superior performance and durability of the terminal block, making it a reliable choice for industrial and commercial applications.Overall, the WIELAND ELECTRIC part 57.504.9155.0 Conn Feed-Through Terminal Block is a versatile and efficient solution for any wiring needs. Its high-quality construction and convenient design make it an ideal choice for professionals in the electrical industry.
Zoekwoorden: 5750491550
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 57.504.9155.0 uitgefaseerd?
Ja, 57.504.9155.0 van Wieland Electric is uitgefaseerd (einde levensduur: mei 2026). Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is 57.504.9155.0 RoHS-conform?
Ja, 57.504.9155.0 is RoHS-conform.
Wat is de levertijd voor 57.504.9155.0?
De standaard levertijd voor 57.504.9155.0 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 407
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands