05.592.0621.0
Connector Accessories Coding Pin ...
BESCHRIJVING
The 05.592.0621.0 is a standard marking template designed for use with wiemarc plotter software systems to enable custom printing on Wieland marking tags. This template is compatible with wiemarc MUT (Mutoh system) and Roland plotter systems, allowing users to prepare and print circuit identification labels for Wieland DIN rail mount terminal blocks, rectangular multiple connectors, and WEBAWEG electronic housings. The template supports the wiemarc software's intuitive interface, which enables single, multiple, and series marking jobs with automatic type size adaptation based on tag size and number of digits. The plotter system achieves a resolution of 0.025 mm with an accuracy of ±0.1 mm, and operates on 50/60 Hz power supply with input voltage range of 180–264 V or 90–132 V. This marking solution is essential for industrial electrical installations requiring clear, professional circuit identification and traceability on interconnect components.
Zoekwoorden: 0559206210
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 05.592.0621.0 RoHS-conform?
Ja, 05.592.0621.0 is RoHS-conform.
Wat is de levertijd voor 05.592.0621.0?
De standaard levertijd voor 05.592.0621.0 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 414
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands