03L11-220
The 03L11-220 is a single-pole, single-throw bimetal disc thermostat that opens on temperature rise. ...
BESCHRIJVING
The 03L11-220 is an automatic reset, open-on-rise bimetal disc thermostat. This single-pole, single-throw (SPST) device is designed to open an electrical circuit when the temperature rises to a range of 214°F to 226°F (101°C to 108°C). It features a temperature differential of 30°F (17°C) and automatically resets once the temperature drops. The thermostat is equipped with 1/4-inch quick connect terminals and loose ring stainless steel mounting brackets for easy installation. It is suitable for a variety of temperature control applications in appliances and HVAC systems.
Zoekwoorden: 03L11220
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 03L11-220 RoHS-conform?
Ja, 03L11-220 is RoHS-conform.
Wat is de levertijd voor 03L11-220?
De standaard levertijd voor 03L11-220 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 89
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands