323-HDS/03
Euro terminal Strip - screw - 3 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V ...
BESCHRIJVING
The WECO ELEC. CONN. part 323-HDS/03 is a versatile Euro terminal strip designed for reliable and secure electrical connections. This terminal strip features a screw-type design with 3 poles and a 10mm pitch, allowing for efficient wiring installations. It has a double row configuration, providing ample space for connecting multiple wires. With a UL-certified rating of 20 to 10 AWG wire size and 30A current carrying capacity, this terminal strip ensures safe and efficient power transmission. It is also approved for use in applications with up to 300V voltage. The WECO ELEC. CONN. part 323-HDS/03 is a durable and high-performance solution that is suitable for various industrial and commercial applications where reliable electrical connections are essential.
Zoekwoorden: 323HDS03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 323-HDS/03 RoHS-conform?
Ja, 323-HDS/03 is RoHS-conform.
Wat is de levertijd voor 323-HDS/03?
De standaard levertijd voor 323-HDS/03 is ongeveer 71 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 250
Meerdere: 250
Fabriekslevertijd 71 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands