30-01101
The 30-01101 is a UL2464 rated, 10-conductor, 22 AWG shielded wire designed for internal or external electronic equipment interconnection. ...
BESCHRIJVING
The 30-01101 is a 10-conductor shielded wire intended for the internal wiring or external interconnection of electronic equipment. It features ten 22 AWG tinned copper conductors, each with PVC insulation. For signal integrity, it incorporates a dual shield with aluminum mylar foil and a tinned copper braid providing a minimum of 80% coverage. The wire is rated for 300V and a temperature range of -20 to 80 °C, all enclosed within a durable black PVC outer jacket with a 7.6 mm nominal diameter. This RoHS and REACH compliant wire is ideal for applications requiring robust, multi-conductor shielded cabling.
Zoekwoorden: 3001101
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 30-01101 RoHS-conform?
Ja, 30-01101 is RoHS-conform.
Wat is de levertijd voor 30-01101?
De standaard levertijd voor 30-01101 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 153 Meters
Kan direct verzenden
Minimale bestelhoeveelheid: 5 Meters
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands