11-00014
An AC power cord measuring 2000 mm in length, featuring a NEMA 5-15P plug on one end and tinned leads on the other. ...
BESCHRIJVING
The 11-00014 is a 2000 mm AC power cord designed for connecting electronics to a standard U.S. outlet. It features a NEMA 5-15P plug and terminates in tinned leads for direct connection. The cord is constructed with 3-conductor, 18 AWG SVT wire, which is rated for 300V and a temperature of 105°C. With an electrical rating of 10 A at 125 Vac, this RoHS compliant cord is suitable for various internal wiring applications in commercial and consumer electronic devices.
Zoekwoorden: 1100014
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 11-00014 RoHS-conform?
Ja, 11-00014 is RoHS-conform.
Wat is de levertijd voor 11-00014?
De standaard levertijd voor 11-00014 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 985
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands