QUP12GR
Labels Self Laminating Label Vinyl Matte Green 152.4x6.4mm ...
BESCHRIJVING
The 1878680-1 is a self-laminating wrap-around calibration label manufactured by TE Connectivity for identification and labeling purposes. It features a vinyl material construction with a matte green finish and permanent adhesive, designed for die-cut application on sheets. The label measures 152.4 mm in width and 6.4 mm in height, providing a compact form factor suitable for equipment marking and calibration tracking. It operates reliably across a temperature range of -40°C to +80°C and is hand-writable for flexible labeling. This label is EU RoHS/ELV compliant and commonly used in industrial equipment identification, calibration documentation, and asset tracking applications where durable, tamper-resistant marking is required.
Zoekwoorden: QUP12GR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is QUP12GR RoHS-conform?
Ja, QUP12GR is RoHS-conform.
Wat is de levertijd voor QUP12GR?
De standaard levertijd voor QUP12GR is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Koop alle 6 op voorraad of de reguliere minimale bestelhoeveelheid van 10
In bestelling:
600
kan verzenden 1-4-27
Alleen voorraadpartij: 6
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands