NB12842001
RNF-100-1/2-CL-STK ...
BESCHRIJVING
The TE Connectivity / Raychem RNF-100-1/2-CL-STK is a premium heat shrink tubing solution designed to deliver reliable insulation and protection for a wide range of applications. This transparent, flexible tubing is part of the highly regarded RNF-100 series, known for its durability and exceptional performance. With a 2:1 shrink ratio, the tubing easily conforms to irregular shapes, creating a snug, secure fit over wires, cables, or components. It is made from a high-quality polyolefin material that offers excellent resistance to chemicals, abrasions, and various environmental factors, ensuring long-lasting functionality even in harsh conditions. Ideal for aerospace, automotive, and industrial applications, the RNF-100-1/2-CL-STK provides superior electrical insulation and strain relief, enhancing the reliability of your electronic systems. Whether you're bundling cables or protecting connectors, this clear heat shrink tubing offers exceptional versatility and efficiency, making it a top choice for professionals seeking robust protection and streamlined aesthetics.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Zoekwoorden: NB12842001
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt NB12842001?
Het aanbevolen vervangende product voor NB12842001 is 5070082131 van TE Connectivity / Raychem Brand, verkrijgbaar bij Master Electronics.
Is NB12842001 RoHS-conform?
Ja, NB12842001 is RoHS-conform.
Wat is de levertijd voor NB12842001?
De standaard levertijd voor NB12842001 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 150
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Meerdere: 25
Fabriekslevertijd 18 Weken
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands