HCTE-0500-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool ...
BESCHRIJVING
The HCTE-0500-0-SP is a high-quality cable accessory offered by TE Connectivity / Raychem Brand. This product is designed for industrial and commercial applications, providing excellent protection and organization for cables and wires.Made from ethylene tetrafluoroethylene (ETFE) material, this corrugated tubing is highly durable and resistant to a wide range of environmental conditions. Its black color adds an aesthetic appeal and allows for easy identification.The HCTE-0500-0-SP comes in a convenient spool format, making it easy to handle and dispense during installation. This ensures a smooth and hassle-free cable management process.Whether you are working on a small-scale project or a larger industrial project, this cable accessory is designed to meet your needs. It is suitable for a variety of applications, including automotive, aerospace, telecommunications, and more.With TE Connectivity / Raychem Brand's commitment to quality and innovation, you can trust that the HCTE-0500-0-SP will provide reliable and long-lasting performance for your cable management requirements.
Productkenmerken:
- Corrugated Plastic Tubing
- Trade Size AD = 12.70 [.500] mm [in]
- Conduit Type = Plastic
- Packaging Length = 30.00 M
- Cross-linked Modified ETFE Tubing Material
Zoekwoorden: HCTE05000SP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HCTE-0500-0-SP RoHS-conform?
Ja, HCTE-0500-0-SP is RoHS-conform.
Wat is de levertijd voor HCTE-0500-0-SP?
De standaard levertijd voor HCTE-0500-0-SP is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 195 Feet
Kan direct verzenden
Fabrieksvoorraad: 487 Feet kan verzenden 10-26-26
Minimale bestelhoeveelheid: 25 Feet
Fabriekslevertijd 7 Weken kan verzenden 12-1-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands