D-108-02CS227
The D-108-02CS227 is a heat-shrinkable SolderSleeve shield terminator designed for attaching a ground wire to a cable shield. ...
BESCHRIJVING
The D-108-02CS227 is a SolderSleeve shield terminator used for attaching a ground wire to a cable shield. It consists of a transparent blue, heat-shrinkable, radiation cross-linked polyvinylidene fluoride insulation sleeve which contains a pre-measured Sn96 Ag4 solder preform with ROL1 flux. The device also includes red, polyolefin-based thermoplastic meltable inserts for environmental sealing. It is designed to operate over a wide temperature range from -55°C to +175°C. This terminator is suitable for use on cables rated for at least 135°C with silver-plated copper shields, providing a robust and environmentally protected solder connection.
Zoekwoorden: D10802CS227
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D-108-02CS227 RoHS-conform?
Ja, D-108-02CS227 is RoHS-conform.
Wat is de levertijd voor D-108-02CS227?
De standaard levertijd voor D-108-02CS227 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 300
Meerdere: 100
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands