CZ0181-000
SCT-NO.5-Z4-0-STK ...
BESCHRIJVING
TE Connectivity / Raychem Brand part CZ0181-000 with the short description SCT-NO.5-Z4-0-STK is a high-quality self-regulating heat shrink tubing. This tubing is designed to provide efficient heat protection, insulation, and sealant capabilities for a wide range of applications. With its self-regulating property, it can automatically adjust its heat output based on the surrounding temperature, ensuring reliable and safe performance.The SCT-NO.5-Z4-0-STK tubing features a convenient 0.5-inch diameter, making it ideal for various wire harnessing, cable bundling, and protection tasks. Its robust construction makes it resistant to abrasion, chemicals, and harsh environmental conditions, assuring long-lasting durability.Whether used in industrial, automotive, aerospace, or other demanding industries, this heat shrink tubing provides reliable thermal management while reducing the risk of electrical shorts or malfunctions. Trust TE Connectivity / Raychem Brand part CZ0181-000 for efficient and effective heat shrink solutions.
Zoekwoorden: CZ0181000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CZ0181-000 RoHS-conform?
Ja, CZ0181-000 is RoHS-conform.
Wat is de levertijd voor CZ0181-000?
De standaard levertijd voor CZ0181-000 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 313
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands