44A0111-14-0
44A0111-14-0 ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part 44A0111-14-0 is a high-performance, multicore cable designed to meet the demanding needs of various industrial and commercial applications. Engineered for reliability, this part features advanced materials that ensure excellent thermal performance and durability, making it ideal for use in harsh environments. With its compact and flexible design, the 44A0111-14-0 cable is easy to install and can fit seamlessly into tight spaces, while maintaining superior conductivity and signal integrity. The cable is also equipped with a rugged outer jacket that provides enhanced protection against abrasion, chemicals, and mechanical stresses. Perfect for use in automotive, aerospace, and communication systems, this TE Connectivity product offers unmatched quality and efficiency, backed by the trusted Raychem brand legacy. Explore how the 44A0111-14-0 can meet your connectivity requirements with unparalleled performance and reliability.
Zoekwoorden: 44A0111140
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 44A0111-14-0 RoHS-conform?
Ja, 44A0111-14-0 is RoHS-conform.
Wat is de levertijd voor 44A0111-14-0?
De standaard levertijd voor 44A0111-14-0 is ongeveer 54 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.169
kan verzenden 9-8-27
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 54 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands