202W312-25-0
Heat Shrink Tubing ST Fluid Resistant Modified Elastomer Black ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part 202W312-25-0 is a high-quality Heat Shrink Tubing designed for seamless insulation and protection in demanding environments. Made from a fluid resistant modified elastomer, this black tubing offers exceptional durability and performance against a wide range of chemicals and solvents.With a shrink ratio of 2:1, this heat shrink tubing can easily fit over irregularly shaped objects and provide a tight, secure seal when heated. Whether it's used for cable bundling, electrical insulation, or strain relief, this tubing provides reliable protection against moisture, UV radiation, and abrasion.The TE Connectivity / Raychem Brand part 202W312-25-0 has a size of 25.4mm (1) in diameter and comes in a convenient length of 25 feet, making it ideal for various applications in automotive, aerospace, industrial, and telecommunications industries. Invest in this high-performance heat shrink tubing to ensure long-lasting protection for your electrical and mechanical components.
Zoekwoorden: 202W312250
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 202W312-25-0 RoHS-conform?
Ja, 202W312-25-0 is RoHS-conform.
Wat is de levertijd voor 202W312-25-0?
De standaard levertijd voor 202W312-25-0 is ongeveer 64 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Verzending today, als u bestelt in
In bestelling:
500
kan verzenden 1-11-27
In bestelling:
250
kan verzenden 5-17-27
Fabriekslevertijd 64 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands