PAL902010-FNF
BESCHRIJVING
The TE Connectivity/Laird Antennas PAL902010-FNF sets the benchmark for superior performance in the realm of wireless communication. Designed to operate within the 902 to 928 MHz frequency range, this panel antenna is specifically engineered for optimal RF signal transmission and reception. It offers an ideal solution for industrial, commercial, and telecommunications applications requiring high-reliability wireless connectivity. With its robust construction, the PAL902010-FNF ensures durability and longevity in diverse environmental conditions, making it suitable for both indoor and outdoor installations. Its compact and lightweight design simplifies installation, while its precise engineering maximizes coverage and signal efficiency. Whether you're deploying a new wireless network or upgrading an existing system, this antenna delivers exceptional performance, enhancing data throughput and connectivity reliability. Choose the PAL902010-FNF for your next project and experience unparalleled network communication capabilities.
Zoekwoorden: PAL902010FNF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PAL902010-FNF uitgefaseerd?
Ja, PAL902010-FNF van Te Connectivity / Laird Antennas is uitgefaseerd. Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is PAL902010-FNF RoHS-conform?
Ja, PAL902010-FNF is RoHS-conform.
Wat is de levertijd voor PAL902010-FNF?
De standaard levertijd voor PAL902010-FNF is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands