W4S-P012
WEDGE LOCK, 4P, PLG, GRN, SL RET, DT ...
BESCHRIJVING
The W4S-P012 is a green wedgelock accessory designed for the DEUTSCH DT 4-way enhanced seal retention connector system. It features hooks that hold the interface seal in place from the front and works in combination with the connector's groove design to provide robust attachment and seal retention. The wedgelock confirms contact alignment and retention during mating, and is compatible with connectors accepting contact size 16 (13 amps) rated for 14–20 AWG (2.50–0.50 mm²) wire. This accessory is field-proven in harsh environments with heavy vibration, dirt, chemicals, and water spray exposure. The wedgelock enables users to maintain reliable sealed connections in industrial and commercial transportation applications while reducing downtime through easy seal replacement without full connector replacement.
Zoekwoorden: W4SP012
SPECIFICATIES
VEELGESTELDE VRAGEN
Is W4S-P012 RoHS-conform?
Ja, W4S-P012 is RoHS-conform.
Wat is de levertijd voor W4S-P012?
De standaard levertijd voor W4S-P012 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.767
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands