BESCHRIJVING
The CAR3SC68-001 is a 3-position sealable round connector housing designed for wire-to-wire power applications in automotive systems. It features a circular connector shape with integrated primary locking, housing for female socket terminals, and a 10 mm centerline pitch with 180° cable exit angle. The housing is constructed from PAGF material in black, with a contact current rating of 25 A maximum at 25 VDC operating voltage, and accommodates mating pin diameters of 3.48 mm and 4.98 mm. It is rated for operation from -40 °C to +85 °C, provides IP68 sealing protection, and is mounted as a cable-mount (free-hanging) connector with polarization-based mating alignment. This connector is commonly used in automotive power distribution, battery management, and load-switching applications where sealed, reliable connections are required.
Zoekwoorden: CAR3SC68001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CAR3SC68-001 RoHS-conform?
Ja, CAR3SC68-001 is RoHS-conform.
Wat is de levertijd voor CAR3SC68-001?
De standaard levertijd voor CAR3SC68-001 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 548
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 30 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands