1011-261-0305
The 1011-261-0305 is a removal tool for extracting contacts from DEUTSCH series environmentally sealed connectors. ...
BESCHRIJVING
The 1011-261-0305 is a removal tool for the safe extraction of contacts from DEUTSCH connector housings. This tool is designed for use with the DEUTSCH connector system, which is characterized by its robust performance in harsh environments, operating at temperatures from -55°C to +125°C. These connectors feature an IP68 immersion rating and high resistance to vibration and most industrial fluids. The tool is used with various contact sizes, such as size 16 contacts rated for 13 amps and size 12 contacts for 25 amps. Using the proper removal tool is critical for connector maintenance, as it prevents damage to both the contacts and the housing, ensuring the connection's reliability and environmental seal are not compromised.
Zoekwoorden: 10112610305
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1011-261-0305 RoHS-conform?
Ja, 1011-261-0305 is RoHS-conform.
Wat is de levertijd voor 1011-261-0305?
De standaard levertijd voor 1011-261-0305 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 636
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands