FSK-11.4A-40
Cable Assembly 0.035m 28AWG 1.27mm 40 to 40 POS Jumper to Jumper ...
BESCHRIJVING
FSK-11.4A-40 is a flexible jumper strip designed for electronic interconnection with multiple conductor pitch configurations ranging from 1.00 mm to 5.08 mm (0.039" to 0.200"). The product is available with various insulation materials including Nomex, Polyester, Teflon, and Kapton, with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Standard jumper lengths range from 11.92 mm to 152.40 mm (0.500" to 6.000") in increments of 2.50 mm (0.10"), plus 6.35 mm (0.25") and 19.05 mm (0.75") options. The jumper supports 2 to 70 conductors per strip with a minimum bend radius of 3.18 mm across all conductor pitches. This flexible interconnection solution is commonly used in automotive, instrumentation, and general electronic assembly applications where space-efficient, reliable conductor routing is required.
Zoekwoorden: FSK114A40
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FSK-11.4A-40 RoHS-conform?
Ja, FSK-11.4A-40 is RoHS-conform.
Wat is de levertijd voor FSK-11.4A-40?
De standaard levertijd voor FSK-11.4A-40 is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 874
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands