T4110501021-000
M12,FEMALE,STRAIGHT,D CODE,2P,PG7,GOLD ...
BESCHRIJVING
T4110501021-000 is an M12 female screw connection connector designed for industrial automation and control applications. This 2-pole D-coded connector features a straight orientation with unshielded design and PG7 cable gland, providing a compact and reliable connection solution for sensor and signal transmission in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C and is designed for field installation with a recommended torque of 0.4 Nm. It is commonly used in machine automation, process control, and industrial sensor networks where robust, standardized connectivity is required.
Zoekwoorden: T4110501021000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T4110501021-000 RoHS-conform?
Ja, T4110501021-000 is RoHS-conform.
Wat is de levertijd voor T4110501021-000?
De standaard levertijd voor T4110501021-000 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands