BESCHRIJVING
T1870242101-000 is an insert mounting element top frame component designed for TE Connectivity's H24B series heavy-duty connectors. This component serves as the top carrier frame for modular insert mounting systems used in industrial connector assemblies. The product is part of a comprehensive mounting system that includes base frames and rail sets, enabling flexible configuration of connector inserts with various terminal types including screw, spring, and crimp terminals. The H24B series supports rated currents of 16A at 500V with wire gauge compatibility of 0.2–2.5 mm², making it suitable for demanding industrial control, automation, and power distribution applications where reliable electrical connections are essential.
Zoekwoorden: T1870242101000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T1870242101-000 RoHS-conform?
Ja, T1870242101-000 is RoHS-conform.
Wat is de levertijd voor T1870242101-000?
De standaard levertijd voor T1870242101-000 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Minimale bestelhoeveelheid: 12
Meerdere: 6
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands