9-1617527-7
B07D934BZ2-0356=M5757/23-040 ...
BESCHRIJVING
The 9-1617527-7 is an electromagnetic relay designed for control and switching applications. It features a coil resistance of 170 ohms ± 10% with a nominal voltage of 18.0 VDC, a must-operate voltage of 9.7 VDC, and a must-release voltage of 1.15 VDC. The relay is rated for 10 amps at 28 VDC or 5 amps at 115 VAC/400 Hz resistive load, with a contact life of 50,000 operations. It operates reliably across a wide temperature range of -65°C to +125°C and withstands vibration up to 2000 CPS at 20 g's and shock loads of 50 g's for 11 ms duration. This relay is commonly used in industrial control systems, automotive applications, and telecommunications equipment where reliable switching and high environmental robustness are required.
Zoekwoorden: 916175277
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9-1617527-7 RoHS-conform?
Nee, 9-1617527-7 is niet RoHS-conform.
Wat is de levertijd voor 9-1617527-7?
De standaard levertijd voor 9-1617527-7 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands