8-1617807-4
The 8-1617807-4 is a hermetically sealed, polarized, single-pole double-throw (SPDT) relay rated for 25 amperes. ...
BESCHRIJVING
The 8-1617807-4 is a hermetically sealed, single-pole double-throw (SPDT) relay from the FCA-125 series, designed for high-current switching. It features a polarized, single-side stable design that uses a permanent magnet to increase contact pressure, ensuring reliable operation. The relay is equipped with a 28 VDC coil with back EMF suppression and silver cadmium oxide contacts with gold plating, rated to switch 25 amps for resistive loads. It operates over a wide temperature range of -70°C to +125°C and is qualified to military standards M6106/19 and M83536/36. This all-welded, balanced-force construction provides high reliability in harsh environments, making it suitable for aerospace and defense power distribution applications.
Zoekwoorden: 816178074
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8-1617807-4 RoHS-conform?
Ja, 8-1617807-4 is RoHS-conform.
Wat is de levertijd voor 8-1617807-4?
De standaard levertijd voor 8-1617807-4 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Fabrieksvoorraad: 101 kan verzenden 10-19-26
Fabriekslevertijd 17 Weken kan verzenden 2-11-27
English
中文 / 汉语
Deutsch
Español
Nederlands