5536524-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm, 4 ROW, 5.75mm MATING LENGTH PRESS FIT LEADS ...
RoHS-conform
TUBE Verpakking
Conformiteitscertificaat
BESCHRIJVING
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm, 4 ROW, 5.75mm MATING LENGTH PRESS FIT LEADS
Productkenmerken:
- Module Type = Signal
- 48 Signal Positions
- Connector
- Fixed-Board Application
- With Contacts
Zoekwoorden: 55365242
SPECIFICATIES
Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
TE Connectivity / AMP Brand
Onderdeelnr.:
5536524-2
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Standaardverpakking leverancier:
24
Verpakkingstype:
TUBE
Impedance:
48 Ω
Mating Entry Location:
Top
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Thickness (Recommended):
.76 in, 2.4 mm
Board-to-Board Configuration:
Vertical
Insulation Resistance:
4 MΩ
PCB Mount Retention Type:
Action/Compliant Tail
Packaging Method:
Tube
Sealable:
No
Stackable:
No
Mating Alignment:
With
Connector Width:
.622 in, 16 mm
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material:
Gold
Centerline (Pitch):
.079 in, 2 mm
UL Flammability Rating:
UL 94V-0
PCB Mount Alignment Type:
Locating Posts
Number of Signal Positions:
48
Contact Current Rating (Max):
3 A
Packaging Quantity:
24
Connector Height:
.669 in, 17 mm
Contact Layout:
Matrix
PCB Mount Orientation:
Vertical
Contact Type:
Pin
Contact Mating Area Length:
.226 in, 5.75 mm
Mating Alignment Type:
Polarizing Rib
Connector Mounting Type:
Board Mount
PCB Mount Retention:
With
Number of Positions:
48
PCB Contact Termination Area Plating Material Thickness:
23.622 µin, .6 µm
Contact Base Material:
Phosphor Bronze
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Comment:
Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
Connector System:
Board-to-Board
Circuit Application:
Signal
PCB Contact Termination Area Plating Material:
Tin
Number of Rows:
4
Housing Material:
LCP (Liquid Crystal Polymer)
PCB Mount Alignment:
With
Housing Color:
Natural
PCB Connector Assembly Type:
PCB Mount Header
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Termination Post & Tail Length:
.167 in, 4.25 mm
VEELGESTELDE VRAGEN
Is 5536524-2 RoHS-conform?
Ja, 5536524-2 is RoHS-conform.
Wat is de levertijd voor 5536524-2?
De standaard levertijd voor 5536524-2 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands