BESCHRIJVING
The 5-1481259-4 is a cooling holder assembly, Size 1, featuring a 3.9 mm diameter specification for thermal management and component retention. This product is manufactured by TE Connectivity and is designed to support cooling and heat dissipation functions in electronic assemblies. The component is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2, ensuring environmental and regulatory compliance. It is halogen-free with bromine and chlorine content below 900 ppm per homogeneous material, and contains no restricted substances above threshold limits. This cooling holder is suitable for applications requiring reliable thermal management in compact electronic systems where space constraints and regulatory compliance are critical considerations.
Zoekwoorden: 514812594
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-1481259-4 RoHS-conform?
Ja, 5-1481259-4 is RoHS-conform.
Wat is de levertijd voor 5-1481259-4?
De standaard levertijd voor 5-1481259-4 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands