BESCHRIJVING
5-1372262-9 is an index bolt assembly (SAM) component manufactured by TE Connectivity. This part is designed for use in electronic connector systems where precise alignment and fastening are required. The component is compliant with major environmental and safety regulations including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. The part meets low halogen content specifications with bromine, chlorine, and fluorine levels below 900 ppm per homogenous material, and is free of BFR, CFR, and PVC. This index bolt assembly is suitable for applications requiring reliable mechanical fastening in connector assemblies and electronic equipment where regulatory compliance and material purity are essential.
Zoekwoorden: 513722629
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-1372262-9 RoHS-conform?
Ja, 5-1372262-9 is RoHS-conform.
Wat is de levertijd voor 5-1372262-9?
De standaard levertijd voor 5-1372262-9 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands