5-103672-6
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Tube ...
BESCHRIJVING
The 5-103672-6 is a right-angle, through-hole (THT) header connector designed for the TE Connectivity AMPMODU MTE interconnect system, featuring matte tin plating with hold-down capability for secure PC board retention. This connector supports wire-to-board and wire-to-wire applications across 2 to 25 positions per row, with single and double-row configurations available through coupling shrouds. The connector accommodates wire sizes from #22 to #30 AWG for IDC configurations and operates reliably over a temperature range of -65°C to +105°C, with a maximum current rating of 3 amps per single contact in free air and an operating voltage of 267 V. The design incorporates latching and polarization features, making it suitable for demanding industrial applications including medical instruments, automotive controls, computers, commercial printers, and telecommunications equipment.
Zoekwoorden: 51036726
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5-103672-6 RoHS-conform?
Ja, 5-103672-6 is RoHS-conform.
Wat is de levertijd voor 5-103672-6?
De standaard levertijd voor 5-103672-6 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.566
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 156
MOQ voor niet-voorraadhoeveelheid: 156
Meerdere: 26
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands