2-1633923-4
ANVIL, COMBINATION ...
BESCHRIJVING
2-1633923-4 is a crimp tooling component designed for wire termination processes. The tooling is engineered to achieve proper crimp height and crimp width control, which are critical for maintaining optimal area index (typically 80% design point). The component is manufactured with materials selected to withstand high loads, moderate shock, and high shear loading during the crimping process. It is commonly used in production termination applications where quality, cost, and throughput are essential considerations.
Zoekwoorden: 216339234
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2-1633923-4 RoHS-conform?
Nee, 2-1633923-4 is niet RoHS-conform.
Wat is de levertijd voor 2-1633923-4?
De standaard levertijd voor 2-1633923-4 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands