2119156-2
The 2119156-2 is a manual, commercial-grade SDE hand crimping tool with an adjustable ratchet and interchangeable dies. ...
BESCHRIJVING
The 2119156-2 is a manually operated SDE Crimp Hand Tool designed for commercial applications. It features an operator-releasable and adjustable ratchet configuration, which helps ensure complete and consistent crimp cycles. The tool is designed to be used with removable and interchangeable die sets, providing flexibility for various crimping tasks. This commercial-grade tool is a durable and versatile solution for technicians performing manual wire terminations in production or field service environments.
Zoekwoorden: 21191562
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2119156-2 RoHS-conform?
Nee, 2119156-2 is niet RoHS-conform.
Wat is de levertijd voor 2119156-2?
De standaard levertijd voor 2119156-2 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands