1443996-3
The 1443996-3 is a standard height cover with spare fuse holders designed for a 60-position direct wire fuse and relay enclosure. ...
BESCHRIJVING
The 1443996-3 is a standard height cover that includes spare fuse holders, designed for TE Connectivity's 60-position direct wire fuse and relay enclosures. When installed, it helps the enclosure achieve an IP67 environmental sealing rating, protecting internal components from dust and moisture. This cover is part of a system that accommodates up to 30 ATM mini fuses and eight 280 micro relays, utilizing dual cover latches for secure closure. It is a critical component for building robust power distribution networks in applications like commercial vehicles, construction equipment, and industrial machinery.
Zoekwoorden: 14439963
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1443996-3 RoHS-conform?
Ja, 1443996-3 is RoHS-conform.
Wat is de levertijd voor 1443996-3?
De standaard levertijd voor 1443996-3 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 320
Kan direct verzenden
Minimale bestelhoeveelheid: 32
Meerdere: 32
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands