1422006-3
Signal Relay - 2 form C - Monostable - Contacts: AgNi +Au, 2A 250VAC - Coil: 9VDC, 578 ohm - SMT ...
BESCHRIJVING
1422006-3 is an AXICOM SMT relay from TE Connectivity designed for telecom, signal, and RF applications. The relay features gold contacts and requires careful handling due to moisture sensitivity, with dry packing provided for SMD components. It supports reflow soldering with a peak package body temperature of 250°C and follows IEC 60068-2-58 soldering recommendations. The relay is suitable for coating with Epoxy, Urethane, or Fluorine coatings when at least wash tight (RTIII) protection is present. Common applications include telecommunications equipment and signal processing circuits where reliable switching performance is required.
Zoekwoorden: 14220063
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1422006-3 RoHS-conform?
Ja, 1422006-3 is RoHS-conform.
Wat is de levertijd voor 1422006-3?
De standaard levertijd voor 1422006-3 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 625
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands