1-2133346-4
250 FASTON HSG.,REC.,1 POS,BLACK ...
BESCHRIJVING
1-2133346-4 is a FASTON 250 crimp terminal receptacle housing designed for single-position wire-to-board and wire-to-wire connections. The housing features a straight terminal orientation with polarization-based mating alignment and latch-type mating retention, constructed from black polyamide material rated UL 94V-2 for flammability. It measures 24.4 mm in length and 4.5 mm in width, with cable mount (free-hanging) configuration for flexible installation. The receptacle operates reliably across a temperature range of -40°C to +105°C, making it suitable for automotive, industrial, and consumer electronics applications requiring durable, polarized connections. Its low-halogen construction and EU RoHS compliance ensure environmental and regulatory compliance for modern electronic assemblies.
Zoekwoorden: 121333464
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1-2133346-4 RoHS-conform?
Ja, 1-2133346-4 is RoHS-conform.
Wat is de levertijd voor 1-2133346-4?
De standaard levertijd voor 1-2133346-4 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25.784
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 12 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands