KS500B1/8
Switch Access Rotary Switch Round Knob ...
BESCHRIJVING
KS500B1/8 is a machined aluminum control knob featuring a 3-flute design with straight knurl grip and aluminum skirt, designed for 1/8" shaft applications. The knob has a black finish and includes an indicator line for precise position marking. Key dimensional specifications include a 0.500 inch (12.7 mm) outer diameter (A), 0.430 inch (10.9 mm) body diameter (B), 0.360 inch (9.14 mm) inner diameter (C), and 0.750 inch (19.1 mm) skirt height (D). The knob is secured with two NO. 6-32 set screws and features a 1/8" shaft depth of 0.126 inch (3.20 mm). This knob is commonly used in audio equipment, test instruments, and industrial control panels where reliable grip and clear position indication are essential.
Productkenmerken:
- Knob
- 3 Flute Knob Design
- Indicator Style = Line
- Indicator Location = Side and Skirt
- Color = Black
Zoekwoorden: KS500B18
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KS500B1/8 RoHS-conform?
Ja, KS500B1/8 is RoHS-conform.
Wat is de levertijd voor KS500B1/8?
De standaard levertijd voor KS500B1/8 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands