AWTR1504
The AWTR1504 is a 2-pole, tab terminal toggle switch with an On-(On) momentary switching function. ...
BESCHRIJVING
The AWTR1504 is a 2-pole toggle switch from the AW series, featuring tab terminals and an On-(On) momentary position configuration. It is designed for high-current applications with a contact rating of 20 A at 250 Vac and features silver (Ag) contacts for reliable conductivity. This switch is built for durability, offering an electrical endurance of 20,000 operations and operating within a temperature range of -20°C to +70°C. As part of the sealed AW series, it boasts an IP67 panel mounting seal, making it suitable for use in environments requiring protection against dust and water.
Zoekwoorden: AWTR1504
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AWTR1504 RoHS-conform?
Ja, AWTR1504 is RoHS-conform.
Wat is de levertijd voor AWTR1504?
De standaard levertijd voor AWTR1504 is ongeveer 27 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 125
Fabriekslevertijd 27 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands