EMK325BJ226KM-T
The EMK325BJ226KM-T is a high-dielectric multilayer ceramic capacitor with 22uF capacitance, a 16V rating, and an X5R temperature characteristic in a 1210 package. ...
BESCHRIJVING
The EMK325BJ226KM-T is a high-dielectric multilayer ceramic capacitor. It offers a capacitance of 22 uF with a ±10% tolerance and a rated voltage of 16V. This component features an X5R (EIA) temperature characteristic, operating reliably across a temperature range of -55°C to +85°C. Housed in a 1210 (3225 metric) case, its dimensions are 3.2 x 2.5 x 2.5 mm. This RoHS compliant capacitor is suitable for reflow soldering and is intended for use in general electronic equipment like communication devices, AV equipment, and office equipment.
Zoekwoorden: EMK325BJ226KMT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EMK325BJ226KM-T RoHS-conform?
Ja, EMK325BJ226KM-T is RoHS-conform.
Wat is de levertijd voor EMK325BJ226KM-T?
De standaard levertijd voor EMK325BJ226KM-T is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.500
Kan direct verzenden
In bestelling:
25.000
kan verzenden 11-12-26
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 17 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands