1290-4008
The 1290-4008 is a 50 Ohm SMP female to female adapter designed for operation from DC to 40.0 GHz. ...
BESCHRIJVING
The 1290-4008 is an SMP female to female adapter designed for high-frequency interconnects. It provides a characteristic impedance of 50 Ohms and is rated for operation from DC up to 40.0 GHz. The adapter's body and contact are constructed from Beryllium Copper with a gold-over-nickel finish for durability and signal integrity, while the insulator is made from PTFE. This RoHS compliant component is ideal for high-density RF applications, board-to-board connections, and test and measurement setups.
Zoekwoorden: 12904008
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1290-4008 RoHS-conform?
Ja, 1290-4008 is RoHS-conform.
Wat is de levertijd voor 1290-4008?
De standaard levertijd voor 1290-4008 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 131
Kan direct verzenden
In bestelling:
500
kan verzenden 1-22-27
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands