SS-74301-002
Modular Jack - 8p8c (RJ45, Ethernet) - 1x1 - Yellow/Green LED - Shielded - Solder Termination - Vertical - Through Hole. ...
BESCHRIJVING
The STEWART CONNECTORS part SS-74301-002 is a versatile and highly functional modular jack that is perfect for Ethernet applications. This 8p8c (RJ45) connector features a 1x1 configuration and comes with a built-in yellow/green LED, allowing for easy visual indication of network connection status. With its shielded design, this jack offers excellent electromagnetic interference (EMI) protection. The through hole solder termination ensures reliable and secure connections. The vertical orientation makes it convenient for installation in various electronic devices. Upgrade your networking setup with the high-quality SS-74301-002 modular jack from STEWART CONNECTORS.
Zoekwoorden: SS74301002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SS-74301-002 RoHS-conform?
Ja, SS-74301-002 is RoHS-conform.
Wat is de levertijd voor SS-74301-002?
De standaard levertijd voor SS-74301-002 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.547
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 19 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands