896H-1CH-D1SW-R1-U30-12VDC
Automotive Relay - SPDT (1 Form C) - 133mA 12VDC Coil - 50A Contact Current - 28VDC Switching - 1.6W - Dust Cover - Quick Connect - Socket Mounting. ...
BESCHRIJVING
The SONG CHUAN part 896H-1CH-D1SW-R1-U30-12VDC is a high-quality automotive relay designed for various applications. It features a single-pole, double-throw (SPDT) configuration, providing versatile switching capabilities. With a low coil current of 133mA and a 12VDC coil voltage, this relay offers efficient operation. The 50A contact current and 28VDC switching capacity make it suitable for demanding automotive electrical systems. The relay consumes 1.6W of power and comes with a dust cover for added protection. It also features a quick connect terminal and socket mounting for easy installation.
Zoekwoorden: 896H1CHD1SWR1U3012VDC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 896H-1CH-D1SW-R1-U30-12VDC RoHS-conform?
Ja, 896H-1CH-D1SW-R1-U30-12VDC is RoHS-conform.
Wat is de levertijd voor 896H-1CH-D1SW-R1-U30-12VDC?
De standaard levertijd voor 896H-1CH-D1SW-R1-U30-12VDC is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 1.200 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 2 Weken kan verzenden 10-28-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands