NGB425S12C
AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/19.5(Convection)A/30(Forced Air)A 365W ...
BESCHRIJVING
NGB425S12C is a 425W single output AC-DC power supply from the NGB425 family, providing a nominal 12V output with up to 30.0A output current with forced air cooling and 365W output power. It features a universal 85-264VAC input range, greater than 90% typical efficiency, and meets IEC/UL/EN60601-1 3rd Edition and IEC/UL/EN62368-1 safety standards for medical and industrial applications. The unit operates over a -20°C to +80°C temperature range, offers 2 MOPP isolation (4500VAC input-to-output), and has less than 100µA patient leakage current. With compact dimensions of 3"W x 5"L x 1.5"H and a weight of 490g, this power supply is suitable for medical equipment, industrial systems, and applications requiring Class B emissions compliance.
Zoekwoorden: NGB425S12C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NGB425S12C RoHS-conform?
Ja, NGB425S12C is RoHS-conform.
Wat is de levertijd voor NGB425S12C?
De standaard levertijd voor NGB425S12C is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 108
Kan direct verzenden
Fabriekslevertijd 18 Weken
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands