LELK1-1REC4-30326-100
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 100A - 80VDC - Series With Auxiliary Switch - .110 Quick Connect - Lever Actuator - Panel Mount. ...
BESCHRIJVING
The LELK1-1REC4-30326-100 magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control. These models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. In addition, the LEL models are UL listed under the conditions of UL 489. Both are CSA certified and CCC Approved.
Zoekwoorden: LELK11REC430326100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELK1-1REC4-30326-100 RoHS-conform?
Ja, LELK1-1REC4-30326-100 is RoHS-conform.
Wat is de levertijd voor LELK1-1REC4-30326-100?
De standaard levertijd voor LELK1-1REC4-30326-100 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands