IUGN66-1-72-30.0
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/80VDC ...
BESCHRIJVING
The AIRPAX / SENSATA part IUGN66-1-72-30.0 is a reliable and high-quality hydraulic magnetic circuit breaker. It is a two-pole breaker with a current rating of 30A, making it suitable for various applications. This breaker is designed to function smoothly with a voltage range of 277VAC and 80VDC. It offers excellent protection against overloads and short circuits, ensuring the safety of your electrical systems. With its durable construction and efficient performance, this circuit breaker is ideal for use in commercial, industrial, and residential settings.
Zoekwoorden: IUGN66172300
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN66-1-72-30.0 RoHS-conform?
Ja, IUGN66-1-72-30.0 is RoHS-conform.
Wat is de levertijd voor IUGN66-1-72-30.0?
De standaard levertijd voor IUGN66-1-72-30.0 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
36
kan verzenden 11-2-26
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 11 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands