IEG11-36381-3-V
Circuit Breakers CIRCUIT BREAKER HYD MAG ...
BESCHRIJVING
IEG11-36381-3-V is a two-pole hydraulic magnetic circuit protector from the Airpax IEG series, designed for reliable circuit protection and power switching in IEC-compliant equipment. This protector features quick-connect DIN-style terminals and internally coupled trip mechanisms with a single toggle handle, allowing individual poles to differ in ratings and delays. The IEG series meets IEC spacing requirements mandatory for equipment complying with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. It is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified. Common applications include international marketplace equipment requiring low-cost power switching, accurate circuit control, and compliance with international safety standards.
Zoekwoorden: IEG11363813V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IEG11-36381-3-V RoHS-conform?
Ja, IEG11-36381-3-V is RoHS-conform.
Wat is de levertijd voor IEG11-36381-3-V?
De standaard levertijd voor IEG11-36381-3-V is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands