help desk software
XPSMCMER0004G by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

XPSMCMER0004G

4 safety relay outputs expansion module with spring term ...

Bekijk gegevensblad
RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

This Modicon MCM safe relay output expansion module has 4 guided contact safety relay outputs (2 NO + 1 NC) for 2 independent outputs, 2 start/restart interlock inputs and is fitted with captive spring clamp terminals. It is designed to monitor safety actuators for relay outputs, with a rated supply voltage of 24V DC and a maximum power dissipation of 3W. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. The safe relay modules type XPSMCMER0004 use guided contact safety relays, each of which provides two N.O. contacts and one N.C. contact in addition to the N.C. feedback contact. This safe relay output expansion module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, inputs status, restart signal, output channels). The safe relay output modules type XPSMCMER0002 and XPSMCMER0004 do not require the backplane expansion connectors as they are directly wired to the selected OSSD. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. The safe controller CPU Modicon MCM are certified by T¼V SœD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. Compatible accessory for safe relay output module is a memory card. The module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

Zoekwoorden: XPSMCMER0004G

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
XPSMCMER0004G
Meeteenheid:
Per Each
RoHS:
Yes
COO:
IT
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1

VEELGESTELDE VRAGEN

Is XPSMCMER0004G RoHS-conform?

Ja, XPSMCMER0004G is RoHS-conform.

Wat is de levertijd voor XPSMCMER0004G?

De standaard levertijd voor XPSMCMER0004G is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 2 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$483.00
3
$469.77
5 +
$468.59

Tools/3D-modellen

Productgidsen