XPSMCMDO0008C1G
expansion modules, Modicon MCM, 8 DO, PL c, SIL1, spring ...
BESCHRIJVING
This Modicon MCM safe output expansion module has 8 digital outputs SIL 1/PL c, and is fitted with captive spring clamp terminals. It is designed to monitor remotely your safe I/O. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This safe I/O module figures configurable output activation and de-activation delays, independent control of pairs of outputs, and configurable diagnostic output signals. This module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors, input and output status). This safe I/O module is connected to the safety controller via the backplane expansion connector. It weighs 0.13kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. This safe I/O module is certified by RCM, CULus and TœV. It can reach such safety levels as category 4 conforming to EN/ISO 13849-1, PLe conforming to EN/ISO 13849-1, Type 4 conforming to EN/IEC 61496-1, and SILCL3 conforming to IEC 62061. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.
Zoekwoorden: XPSMCMDO0008C1G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XPSMCMDO0008C1G RoHS-conform?
Ja, XPSMCMDO0008C1G is RoHS-conform.
Wat is de levertijd voor XPSMCMDO0008C1G?
De standaard levertijd voor XPSMCMDO0008C1G is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands