VRKP4S0FWF00000
Delta 3 robot; P4; 3 to 5 axis; 15 kg permissible load; 0 to 1200 mm working envelop ...
BESCHRIJVING
This product is part of the Lexium T, P range, an offer of Delta robots for pick and place solutions. The Delta 3 robot in a flat design which provides 3 to 4 axes. Its permanent permissible load reaches 15kg. It has a 1200mm working envelop. This pick and place robot features 0mm to 1200mm diameter and 0mm to 425mm vertical work envelopes. It offers permanent permissible load of 15kg and maximum actuation speed of 10m/s. It has stainless steel construction. It weighs 110kg. It is suitable for general machine control, packaging machine automation and material handling applications. This robotics solution is engineered with standard EcoStruxure Machine Expert tools for PacDrive, IEC 61131-3-compliant, CoDeSys-based programming. It is compatible with Lexium SH3 motors. Lexium T, P delta robots for pick and place solutions. Lexium Delta 2 and Delta 3 robots are designed for fast pick-and-place with payloads of up to 60kg (Delta 2) and 15kg (Delta 3).
Zoekwoorden: VRKP4S0FWF00000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VRKP4S0FWF00000 RoHS-conform?
Ja, VRKP4S0FWF00000 is RoHS-conform.
Wat is de levertijd voor VRKP4S0FWF00000?
De standaard levertijd voor VRKP4S0FWF00000 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands