BESCHRIJVING
This measurement accessory is part of the Modicon M171/M172/M173 range, a control offer for HVAC/Pumping applications. This probe controls the temperature level from minus 50 to 110 degrees Celsius. This temperature probe has an IP 67 rate and is equipped with a 5-meter two-conductor cable. It is an NTC probe. It is furnished with 2-conductor cable for controller side for electrical connection. The cable measures 5m. It measures 15mm long, 5mm wide, and weighs 0.164kg. It is made to control temperature in HVAC or Pumping Applications. It is sold in a 25-piece package. It has a clip-on fixing mode. Modicon M171/M172/M173 controllers are designed for complete automation solutions for HVAC and Pumping machines. Modicon M171/M172/M173 range is for OEMs and helps to maximize profitability or energy efficiency in HVAC applications.
Zoekwoorden: TM1STNTCRN6155P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TM1STNTCRN6155P RoHS-conform?
Ja, TM1STNTCRN6155P is RoHS-conform.
Wat is de levertijd voor TM1STNTCRN6155P?
De standaard levertijd voor TM1STNTCRN6155P is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands